+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4826-0

Clip-on probe; hook type; 5A; 60VDC; black; 2mm; 30VAC


Manufacturer: POMONA

Manufacturer part number:
4826-0
TME Symbol:
POM-4826-0

Specification

Manufacturer
POMONA
Type of test accessories
clip-on probe
Kind of clip-on probe
hook type
Current rating
5A
Rated voltage
30V AC/60V DC
Colour
black
Socket size
2mm
Jaw capacity
3.05mm
Operating temperature
max. 102°C
Gross weight9.3 g
See other products in this category: Test hooks POMONA,
*
4826-0
0 in TME stock
Net price for quantities from 1 pcs - 14.24 USDGross price for quantities from 1 pcs - 14.24 USD
Net price for quantities from 3 pcs - 13.59 USDGross price for quantities from 3 pcs - 13.59 USD
Net price for quantities from 10 pcs - 12.75 USDGross price for quantities from 10 pcs - 12.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.