+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: POMONA
Manufacturer | POMONA | |
Type of test accessories | clip-on probe | |
Kind of clip-on probe | hook type | |
Current rating | 5A | |
Rated voltage | 30V AC/60V DC | |
Colour | red | |
Socket size | 2mm | |
Jaw capacity | 3.05mm | |
Operating temperature | max. 102°C |