+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5014/POM

Test clip; blue; silver plated; 18.3mm


Manufacturer: POMONA

Manufacturer part number:
5014/POM
TME Symbol:
POM-5014/POM

Specification

Manufacturer
POMONA
Type of test accessories
test clip
Colour
blue
Contact plating
silver plated
Width
18.3mm
Gross weight20 g
See other products in this category: Test Clips POMONA,
*
5014/POM
0 in TME stock
Net price for quantities from 1 pcs - 20.35 USDGross price for quantities from 1 pcs - 20.35 USD
Net price for quantities from 3 pcs - 19.58 USDGross price for quantities from 3 pcs - 19.58 USD
Net price for quantities from 10 pcs - 18.32 USDGross price for quantities from 10 pcs - 18.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.