+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5189

Test lead; 60VDC; BNC plug,clip-on hook probe x2; Len: 0.13m


Manufacturer: POMONA

Manufacturer part number:
5189
TME Symbol:
POM-5189

Specification

Manufacturer
POMONA
Type of test accessories
test lead
Rated voltage
60V DC
Cable length
0.13m
Colour
red and black
Operating temperature
max. 55°C
Grip capacity
max. 2.29mm
Test lead configuration
  • BNC plug
  • clip-on hook probe x2
Gross weight50 g
See other products in this category: Single Test Leads POMONA,
*
5189
0 in TME stock
Net price for quantities from 1 pcs - 32.15 USDGross price for quantities from 1 pcs - 32.15 USD
Net price for quantities from 10 pcs - 30.04 USDGross price for quantities from 10 pcs - 30.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.