+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5689A

Set of measuring probes; 10A; 600V; red and black; 2pcs.


Manufacturer: POMONA

Manufacturer part number:
5689A
TME Symbol:
POM-5689A

Specification

Manufacturer
POMONA
Type of test accessories
set of measuring probes
Current rating
10A
Rated voltage
0.6kV
Colour
red and black
Tip diameter
2mm
Socket size
4mm
Conform to the norm
CAT III 600V EN 61010
Overall length
111mm
Insulator material
polyamide
Contact material
steel
Quantity in set/package
2pcs.
Gross weight23.5 g
See other products in this category: Probes - Test Plugs POMONA,
*
5689A
0 in TME stock
Net price for quantities from 1 set - 45.22 USDGross price for quantities from 1 set - 45.22 USD
Net price for quantities from 3 set - 42.99 USDGross price for quantities from 3 set - 42.99 USD
Net price for quantities from 10 set - 40.47 USDGross price for quantities from 10 set - 40.47 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.