+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5790-0

Clip-on probe; pincers type; 2A; 60VDC; 30VAC; L: 53.85mm


Manufacturer: POMONA

Manufacturer part number:
5790-0
TME Symbol:
POM-5790-0

Specification

Manufacturer
POMONA
Type of test accessories
clip-on probe
Kind of clip-on probe
pincers type
Current rating
2A
Rated voltage
30V AC/60V DC
Length
53.85mm
Jaw capacity
1.27mm
Connection
2x 0,64mm square pin
Operating temperature
max. 80°C
Gross weight2.8 g
See other products in this category: Test hooks POMONA,
*
5790-0
0 in TME stock
Net price for quantities from 1 pcs - 15.99 USDGross price for quantities from 1 pcs - 15.99 USD
Net price for quantities from 3 pcs - 15.19 USDGross price for quantities from 3 pcs - 15.19 USD
Net price for quantities from 10 pcs - 14.19 USDGross price for quantities from 10 pcs - 14.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.