+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5830-0

Clip-on probe; pincers type; 5A; 300VDC; 6.35mm; L: 157.99mm


Manufacturer: POMONA

Manufacturer part number:
5830-0
TME Symbol:
POM-5830-0

Specification

Manufacturer
POMONA
Type of test accessories
clip-on probe
Kind of clip-on probe
pincers type
Current rating
5A
Rated voltage
300V DC
Socket size
6.35mm
Length
157.99mm
Jaw capacity
3.56mm
Operating temperature
max. 80°C
Gross weight30 g
See other products in this category: Test hooks POMONA,
*
5830-0
0 in TME stock
Net price for quantities from 1 pcs - 21.77 USDGross price for quantities from 1 pcs - 21.77 USD
Net price for quantities from 3 pcs - 20.70 USDGross price for quantities from 3 pcs - 20.70 USD
Net price for quantities from 10 pcs - 19.49 USDGross price for quantities from 10 pcs - 19.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.