+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5952A

Test leads; Urated: 30VAC; Urated: 60VDC; Inom: 3A; red and black


Manufacturer: POMONA

Manufacturer part number:
5952A
TME Symbol:
POM-5952A

Specification

Manufacturer
POMONA
Type of test accessories
test leads
Rated voltage
30V AC/60V DC
Current rating
3A
Colour
red and black
Gross weight67 g
See other products in this category: Test Leads - Sets POMONA,
*
5952A
0 in TME stock
Net price for quantities from 1 pcs - 45.19 USDGross price for quantities from 1 pcs - 45.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.