+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5953A

Test leads; Urated: 600V; Inom: 3A; Len: 1.219m; black,red


Manufacturer: POMONA

Manufacturer part number:
5953A
TME Symbol:
POM-5953A

Specification

Manufacturer
POMONA
Type of test accessories
test leads
Rated voltage
0.6kV
Current rating
3A
Cable length
1.219m
Colour
black, red
Wire insulation material
PVC
Conform to the norm
CAT II 600V EN 61010
Test lead configuration
  • angular banana plug 4mm x2
  • probe tip x2
Gross weight70 g
See other products in this category: Test Leads - Sets POMONA,
*
5953A
7 in TME stock
Net price for quantities from 1 set - 50.87 USDGross price for quantities from 1 set - 50.87 USD
Net price for quantities from 10 set - 47.68 USDGross price for quantities from 10 set - 47.68 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.