+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6235

Test leads; Urated: 70VDC; Inom: 5A; Len: 1.22m; black,red; max.55°C


Manufacturer: POMONA

Manufacturer part number:
6235
TME Symbol:
POM-6235

Specification

Manufacturer
POMONA
Type of test accessories
test leads
Rated voltage
70V DC
Current rating
5A
Cable length
1.22m
Colour
black, red
Wire insulation material
PVC
Operating temperature
max. 55°C
Quantity in set/package
2pcs.
Manufacturer series
6235
Test lead configuration
  • banana plug x2
  • probe tip x2
Gross weight500 g
See other products in this category: Test Leads - Sets POMONA,
See other products from this series.:
*
6235
0 in TME stock
Net price for quantities from 1 set - 54.45 USDGross price for quantities from 1 set - 54.45 USD
Net price for quantities from 3 set - 51.79 USDGross price for quantities from 3 set - 51.79 USD
Net price for quantities from 10 set - 48.78 USDGross price for quantities from 10 set - 48.78 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.