+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6365

Test leads; Urated: 1kV; Inom: 10A; Len: 1.219m; black,red


Manufacturer: POMONA

Manufacturer part number:
6365
TME Symbol:
POM-6365

Specification

Manufacturer
POMONA
Type of test accessories
test leads
Rated voltage
1kV
Current rating
10A
Cable length
1.219m
Colour
black, red
Conform to the norm
CAT III 1000V EN 61010
Test lead configuration
  • angular banana plug 4mm x2
  • probe tip x2
Gross weight92.9 g
See other products in this category: Test Leads - Sets POMONA,
*
6365
2 in TME stock
Net price for quantities from 1 set - 28.29 USDGross price for quantities from 1 set - 28.29 USD
Net price for quantities from 3 set - 26.89 USDGross price for quantities from 3 set - 26.89 USD
Net price for quantities from 10 set - 25.31 USDGross price for quantities from 10 set - 25.31 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.