+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: POMONA
Manufacturer | POMONA | |
Type of test accessories | Kelvin cable | |
Rated voltage | 70V DC | |
Current rating | 2A | |
Cable length | 1.2m | |
Colour | red and black | |
Operating temperature | -10...55°C | |
Contact plating | gold-plated | |
Insulator material | PVC |