+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

72902-0

Micro SMD clip-on probe; pincers type; 500mA; 70VDC; black


Manufacturer: POMONA

Manufacturer part number:
72902-0
TME Symbol:
POM-72902-0

Specification

Manufacturer
POMONA
Type of test accessories
micro SMD clip-on probe
Kind of clip-on probe
pincers type
Current rating
0.5A
Rated voltage
70V DC
Colour
black
Grip capacity
max. 500µm
Gross weight0.945 g
See other products in this category: Test hooks POMONA,
*
72902-0
2 in TME stock
Net price for quantities from 1 pcs - 29.00 USDGross price for quantities from 1 pcs - 29.00 USD
Net price for quantities from 3 pcs - 27.76 USDGross price for quantities from 3 pcs - 27.76 USD
Net price for quantities from 10 pcs - 26.00 USDGross price for quantities from 10 pcs - 26.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.