+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

73103-0

Clip-on probe; hook type; 20A; black; 137mm


Manufacturer: POMONA

Manufacturer part number:
73103-0
TME Symbol:
POM-73103-0

Specification

Manufacturer
POMONA
Type of test accessories
clip-on probe
Kind of clip-on probe
hook type
Current rating
20A
Colour
black
Overall length
137mm
Material
brass, nickel-plated brass, steel
Safety category
CAT II 1000V, CAT III 1000V, CAT IV 1000V
Gross weight28.91 g
See other products in this category: Test hooks POMONA,
*
73103-0
3 in TME stock
Net price for quantities from 1 pcs - 38.44 USDGross price for quantities from 1 pcs - 38.44 USD
Net price for quantities from 4 pcs - 37.23 USDGross price for quantities from 4 pcs - 37.23 USD
Net price for quantities from 10 pcs - 35.24 USDGross price for quantities from 10 pcs - 35.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts