+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B-4-9

Test lead; 60VDC; 30VAC; 15A; Len: 0.102m; white; B


Manufacturer: POMONA

Manufacturer part number:
B-4-9
TME Symbol:
POM-B-4-9

Specification

Manufacturer
POMONA
Type of test accessories
test lead
Rated voltage
30V AC/60V DC
Current rating
15A
Cable length
0.102m
Colour
white
Operating temperature
max. 55°C
Contact material
beryllium copper
Contact plating
nickel plated
Insulator material
polypropylene
Manufacturer series
B
Test lead configuration
  • banana plug with axial and transversal socket 4mm
  • both sides
Connector variant
  • with 4mm axial socket
  • with 4mm transversal socket
Gross weight50 g
See other products in this category: Single Test Leads POMONA,
See other products from this series.:
*
B-4-9
0 in TME stock
Net price for quantities from 1 pcs - 9.37 USDGross price for quantities from 1 pcs - 9.37 USD
Net price for quantities from 3 pcs - 8.90 USDGross price for quantities from 3 pcs - 8.90 USD
Net price for quantities from 10 pcs - 8.38 USDGross price for quantities from 10 pcs - 8.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.