+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: POMONA
Manufacturer | POMONA | |
Type of test accessories | test lead | |
Rated voltage | 30V AC/60V DC | |
Current rating | 15A | |
Cable length | 1.829m | |
Colour | white | |
Operating temperature | max. 55°C | |
Contact material | beryllium copper | |
Contact plating | nickel plated | |
Insulator material | polypropylene | |
Manufacturer series | B |