+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

POSAC-C13-10/US18

Cable; SVT; 3x18AWG; IEC C13 female,NEMA 5-15 (B) plug; 1.8m


Manufacturer: POS

Manufacturer part number:
POSAC-C13-10/US18
TME Symbol:
POSAC-C13-10/US18

Specification

Manufacturer
POS
Type of connection cable
mains
Kind of cable
SVT
Cable structure
3x18AWG
Cable length
1.8m
Insulation colour
black
Number of cores
3
Core diameter
18AWG
Max. operating current
10A
Rated voltage
0.125kV
Connectors for the country
USA
Cable/adapter structure
  • IEC C13 female
  • NEMA 5-15 (B) plug
Caution!
  • Product for professionals only, not intended for consumers
Gross weight166.2 g
Certificates
EAN code5902135140093
See other products in this category: Universal and Computer Power Cords POS,
*
POSAC-C13-10/US18
174 in TME stock
Net price for quantities from 1 pcs - 4.67 USDGross price for quantities from 1 pcs - 4.67 USD
Net price for quantities from 10 pcs - 3.92 USDGross price for quantities from 10 pcs - 3.92 USD
Net price for quantities from 50 pcs - 3.56 USDGross price for quantities from 50 pcs - 3.56 USD
Net price for quantities from 100 pcs - 3.18 USDGross price for quantities from 100 pcs - 3.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs