+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

POSAC-C5-D13SW18

Cable; H03VV-F; 3x0.75mm2; IEC C5 female,SEV-1011 (J) plug; PVC


Manufacturer: POS

Manufacturer part number:
POSAC-C5-D13SW18
TME Symbol:
POSAC-C5-D13SW18

Specification

Manufacturer
POS
Type of connection cable
mains
Kind of cable
H03VV-F
Cable structure
3x0.75mm2
Wire insulation material
PVC
Cable length
1.8m
Insulation colour
black
Number of cores
3
Core section
0.75mm2
Max. operating current
2.5A
Rated voltage
0.25kV
Connectors for the country
Switzerland
Cable/adapter structure
  • IEC C5 female
  • SEV-1011 (J) plug
Caution!
  • Product for professionals only, not intended for consumers
Gross weight150.1 g
Certificates
EAN code5902135140130
See other products in this category: Universal and Computer Power Cords POS,
*
POSAC-C5-D13SW18
87 in TME stock
Net price for quantities from 1 pcs - 3.88 USDGross price for quantities from 1 pcs - 3.88 USD
Net price for quantities from 10 pcs - 3.26 USDGross price for quantities from 10 pcs - 3.26 USD
Net price for quantities from 50 pcs - 2.95 USDGross price for quantities from 50 pcs - 2.95 USD
Net price for quantities from 100 pcs - 2.64 USDGross price for quantities from 100 pcs - 2.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.