+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

POSAC-C7C8BK20

Cable; H03VVH2-F; 2x0.75mm2; IEC C7 female,IEC C8 male; PVC; 2m

Manufacturer: POS

Manufacturer part number:
POSAC-C7C8BK20
TME Symbol:
POSAC-C7C8BK20

Specification

Manufacturer
POS
Type of connection cable
mains
Kind of cable
H03VVH2-F
Cable structure
2x0.75mm2
Wire insulation material
PVC
Cable length
2m
Insulation colour
black
Number of cores
2
Core section
0.75mm2
Max. operating current
2.5A
Rated voltage
0.24kV
Cable/adapter structure
  • IEC C7 female
  • IEC C8 male
Gross weight86 g
Certificates
EAN code5902135131398
See other products in this category: Universal and Computer Power Cords POS,
*
POSAC-C7C8BK20
36 in TME stock
Net price for quantities from 1 pcs - 4.52 USDGross price for quantities from 1 pcs - 4.52 USD
Net price for quantities from 10 pcs - 3.81 USDGross price for quantities from 10 pcs - 3.81 USD
Net price for quantities from 50 pcs - 3.44 USDGross price for quantities from 50 pcs - 3.44 USD
Net price for quantities from 100 pcs - 3.08 USDGross price for quantities from 100 pcs - 3.08 USD
No. of pieces (Multiplicity: 1)