+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | POS | |
Type of power supply | switching | |
Kind of power supply | mains, mains power supply, plug-in | |
Output voltage | 5V DC | |
Maximum output current | 2A | |
Power | 10W | |
Kind of output connector | USB micro | |
Body dimensions | 67x38x74mm | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Conform to the norm | Energy efficiency Level VI | |
Length of output cable | 1.2m | |
Efficiency | 81.27% | |
Connector variant | straight | |
Colour | black | |
Manufacturer series | POSB | |
Operating temperature | 0...45°C | |
Connectors for the country | Europe | |
Operating modes | constant voltage |