+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

POSC07100A

Power supply: switching; mains power supply,mains,plug-in; 1A


Manufacturer: POS

Manufacturer part number:
POSC07100A
TME Symbol:
POSC07100A

Specification

Manufacturer
POS
Type of power supply
switching
Kind of power supply
mains, mains power supply, plug-in
Output voltage
7.5V DC
Maximum output current
1A
Power
7.5W
Kind of output connector
5,5/2,1
Body dimensions
56x28x42mm
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Conform to the norm
Energy efficiency Level VI
Length of output cable
1.5m
Efficiency
80.26%
Connector variant
straight
Polarisation
positive inner pin
Colour
black
Manufacturer series
POSC
Operating temperature
-5...40°C
Connectors for the country
Europe
Operating modes
constant voltage
Supply voltage
  • 90...264V AC
Gross weight85.2 g
Certificates
See other products in this category: Plug-in Power Supplies POS,
See other products from this series.:
*
POSC07100A
257 in TME stock
Net price for quantities from 1 pcs - 4.61 USDGross price for quantities from 1 pcs - 4.61 USD
Net price for quantities from 5 pcs - 4.35 USDGross price for quantities from 5 pcs - 4.35 USD
Net price for quantities from 25 pcs - 4.09 USDGross price for quantities from 25 pcs - 4.09 USD
Net price for quantities from 100 pcs - 3.84 USDGross price for quantities from 100 pcs - 3.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.