+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

POSDC-Y-P25S-3.0

Cable; 2x0.5mm2; DC 5,5/2,5 plug; straight; black; 3m; -20÷80°C; Cu


Manufacturer: POS

Manufacturer part number:
POSDC-Y-P25S-3.0
TME Symbol:
POSDC-Y-P25S-3.0

Specification

Manufacturer
POS
Type of connection cable
mains DC
Cable structure
2x0.5mm2
Number of cores
2
Core section
0.5mm2
Cable/adapter structure
DC 5,5/2,5 plug
Length of metal part
10mm
Connector variant
straight
Insulation colour
black
Rated voltage
60V
Max. operating current
3A
Cable length
3m
Cable outside dimensions
Ø4.2mm
Operating temperature
-20...80°C
Kind of core
Cu
Wire cross-section shape
oval
Wire insulation material
PVC
Shield structure
unshielded
Gross weight80.21 g
Certificates
EAN code5902135140550
See other products in this category: DC Power Cords POS,
*
POSDC-Y-P25S-3.0
68 in TME stock
Net price for quantities from 1 pcs - 3.70 USDGross price for quantities from 1 pcs - 3.70 USD
Net price for quantities from 10 pcs - 2.90 USDGross price for quantities from 10 pcs - 2.90 USD
Net price for quantities from 20 pcs - 2.55 USDGross price for quantities from 20 pcs - 2.55 USD
Net price for quantities from 40 pcs - 2.09 USDGross price for quantities from 40 pcs - 2.09 USD
Net price for quantities from 80 pcs - 1.86 USDGross price for quantities from 80 pcs - 1.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs