+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

POSDC-Y-PS21-0.5

Cable; 2x0.5mm2; DC 5,5/2,1 plug,DC 5,5/2,1 socket; straight


Manufacturer: POS

Manufacturer part number:
POSDC-Y-PS21-0.5
TME Symbol:
POSDC-Y-PS21-0.5

Specification

Manufacturer
POS
Type of connection cable
mains DC
Cable structure
2x0.5mm2
Number of cores
2
Core section
0.5mm2
Length of metal part
10mm
Connector variant
straight
Insulation colour
black
Rated voltage
60V
Max. operating current
3A
Cable length
0.5m
Cable outside dimensions
Ø4.2mm
Operating temperature
-20...80°C
Kind of core
Cu
Wire cross-section shape
oval
Wire insulation material
PVC
Shield structure
unshielded
Cable/adapter structure
  • DC 5,5/2,1 plug
  • DC 5,5/2,1 socket
Gross weight20.94 g
Certificates
EAN code5902135140864
See other products in this category: DC Power Cords POS,
*
POSDC-Y-PS21-0.5
66 in TME stock
Net price for quantities from 1 pcs - 1.81 USDGross price for quantities from 1 pcs - 1.81 USD
Net price for quantities from 10 pcs - 1.42 USDGross price for quantities from 10 pcs - 1.42 USD
Net price for quantities from 20 pcs - 1.24 USDGross price for quantities from 20 pcs - 1.24 USD
Net price for quantities from 40 pcs - 1.01 USDGross price for quantities from 40 pcs - 1.01 USD
Net price for quantities from 80 pcs - 0.91 USDGross price for quantities from 80 pcs - 0.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.