+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

POSDC-Y-PS25-1.0

Cable; 2x0.5mm2; DC 5,5/2,5 plug,DC 5,5/2,5 socket; straight


Manufacturer: POS

Manufacturer part number:
POSDC-Y-PS25-1.0
TME Symbol:
POSDC-Y-PS25-1.0

Specification

Manufacturer
POS
Type of connection cable
mains DC
Cable structure
2x0.5mm2
Number of cores
2
Core section
0.5mm2
Length of metal part
10mm
Connector variant
straight
Insulation colour
black
Rated voltage
60V
Max. operating current
3A
Cable length
1m
Cable outside dimensions
Ø4.2mm
Operating temperature
-20...80°C
Kind of core
Cu
Wire cross-section shape
oval
Wire insulation material
PVC
Shield structure
unshielded
Cable/adapter structure
  • DC 5,5/2,5 plug
  • DC 5,5/2,5 socket
Gross weight34 g
Certificates
EAN code5902135140932
See other products in this category: DC Power Cords POS,
*
POSDC-Y-PS25-1.0
56 in TME stock
Net price for quantities from 1 pcs - 2.35 USDGross price for quantities from 1 pcs - 2.35 USD
Net price for quantities from 10 pcs - 1.85 USDGross price for quantities from 10 pcs - 1.85 USD
Net price for quantities from 25 pcs - 1.62 USDGross price for quantities from 25 pcs - 1.62 USD
Net price for quantities from 50 pcs - 1.33 USDGross price for quantities from 50 pcs - 1.33 USD
Net price for quantities from 100 pcs - 1.18 USDGross price for quantities from 100 pcs - 1.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.