+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | SR PASSIVES | |
Type of potentiometer | shaft | |
Resistance | 2kΩ | |
Kind of potentiometer | multiturn | |
Power | 2W | |
Tolerance | ±5% | |
Shaft diameter | 6.35mm | |
Characteristics | linear | |
Body dimensions | Ø22x18mm | |
Track material | wirewound | |
Shaft length | 13mm | |
Operating temperature | -55...125°C | |
Number of electrical turns | 10 | |
Potentiometer features | precise | |
Linearity tolerance | ±0.25% | |
Shaft surface | smooth | |
Diameter | 22mm | |
Height | 18mm | |
Min. insulation resistance | 1GΩ | |
Shaft material | metal | |
Mechanical durability | 250000 cycles | |
Fastening thread | M9x0,75 |