+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

66.9112-21

Measuring tip; 32A; black; Tip diameter: 4mm; Socket size: 4mm

Manufacturer: STÄUBLI

Manufacturer part number:
66.9112-21
TME Symbol:
PP-115/4-21

Specification

Manufacturer
STÄUBLI
Type of test accessories
measuring tip
Current rating
32A
Colour
black
Tip diameter
4mm
Socket size
4mm
Conform to the norm
CAT II 1000V EN 61010
Contact plating
nickel plated
Overall length
115mm
Contact material
brass
Dimensions
Gross weight15.86 g
Certificates
See other products in this category: Probes - Test Plugs STÄUBLI,
*
66.9112-21
225 in TME stock
Net price for quantities from 1 pcs - 4.96 USDGross price for quantities from 1 pcs - 4.96 USD
Net price for quantities from 5 pcs - 4.58 USDGross price for quantities from 5 pcs - 4.58 USD
Net price for quantities from 30 pcs - 4.16 USDGross price for quantities from 30 pcs - 4.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 50 pcsBag = 100 pcs