+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PP-1P-24V

Relay: installation; in mounting box; 7÷30VAC; 9÷40VDC; SPDT; IP20


Manufacturer: F&F

Manufacturer part number:
PP-1P-24V
TME Symbol:
PP-1P-24V

Specification

Manufacturer
F&F
Type of relay
installation
Mounting
in mounting box
Contacts configuration
SPDT
IP rating
IP20
Max. operating current
16A
Operating temperature
-25...50°C
Relay variant
monostable
Supply voltage
  • 7...30V AC
  • 9...40V DC
Gross weight58.72 g
EAN code5908312598527
See other products in this category: Building Automation F&F,
*
PP-1P-24V
11 in TME stock
Net price for quantities from 1 pcs - 12.79 USDGross price for quantities from 1 pcs - 12.79 USD
Net price for quantities from 5 pcs - 11.99 USDGross price for quantities from 5 pcs - 11.99 USD
Net price for quantities from 10 pcs - 11.19 USDGross price for quantities from 10 pcs - 11.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.