+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PP-1P-PICO

Relay: installation; in mounting box; 100÷265VAC; NO/NC; IP20; 16A


Manufacturer: F&F

Manufacturer part number:
PP-1P-PICO
TME Symbol:
PP-1P-PICO

Specification

Manufacturer
F&F
Type of relay
installation
Mounting
in mounting box
Contacts configuration
NO/NC
IP rating
IP20
Max. operating current
16A
Operating temperature
-25...50°C
Relay variant
monostable
Supply voltage
  • 100...265V AC
Gross weight44.09 g
EAN code5902431676005
See other products in this category: Building Automation F&F,
*
PP-1P-PICO
6 in TME stock
Net price for quantities from 1 pcs - 14.84 USDGross price for quantities from 1 pcs - 14.84 USD
Net price for quantities from 5 pcs - 13.91 USDGross price for quantities from 5 pcs - 13.91 USD
Net price for quantities from 10 pcs - 12.98 USDGross price for quantities from 10 pcs - 12.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.