+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PP-2Z-LED-230V

Relay: installation; in mounting box; 100÷265VAC; NO x2; IP20; 16A


Manufacturer: F&F

Manufacturer part number:
PP-2Z-LED-230V
TME Symbol:
PP-2Z-LED-230V

Specification

Manufacturer
F&F
Type of relay
installation
Mounting
in mounting box
Contacts configuration
NO x2
IP rating
IP20
Max. operating current
16A
Operating temperature
-25...50°C
Relay variant
monostable
Supply voltage
  • 100...265V AC
Gross weight73.8 g
EAN code5908312598572
See other products in this category: Building Automation F&F,
*
PP-2Z-LED-230V
10 in TME stock
Net price for quantities from 1 pcs - 15.09 USDGross price for quantities from 1 pcs - 15.09 USD
Net price for quantities from 5 pcs - 14.08 USDGross price for quantities from 5 pcs - 14.08 USD
Net price for quantities from 10 pcs - 13.08 USDGross price for quantities from 10 pcs - 13.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.