+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.
Manufacturer: SOLDER PEAK
Manufacturer | SOLDER PEAK | |
Type of board | universal | |
Board variant | eurocard, prototyping, single sided | |
Material | epoxy resin, fiberglass, FR4 | |
Laminate thickness | 1.5mm | |
Width | 0.1m | |
Length | 160mm | |
Copper plating thickness | 35µm | |
Kind of board clad | tin plated soldering pads | |
Number of soldering pads | 1931 | |
Soldering pads pitch | 2.54mm | |
Prototyping boards features | drilled |