+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PP BM 10A

Test lead: kit; Inom: 10A; Len: 1m; banana 4mm plug,test probe


Manufacturer: BRYMEN

Manufacturer part number:
PP BM 10A
TME Symbol:
PP-BM10A-2

Specification

Manufacturer
BRYMEN
Type of test lead
kit
Current rating
10A
Cable length
1m
Colour
black, red, yellow
Conform to the norm
CAT IV 1000V EN 61010
Standard equipment
test leads ( 3pcs.)
Trade name
meter leads
Connector
angle plug
Cable/adapter structure
  • banana 4mm plug
  • test probe
Gross weight115.6 g
See other products in this category: Test Leads - Sets BRYMEN,
*
PP BM 10A
14 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.38 USDGross price for quantities from 1 pcs - 13.38 USD
Net price for quantities from 3 pcs - 12.98 USDGross price for quantities from 3 pcs - 12.98 USD