+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PP PTL903-2

Test lead; Urated: 1kVAC; Urated: 1kVDC; Inom: 10A; black,red; 2pcs.

Manufacturer: MCP

Manufacturer part number:
PP PTL903-2
TME Symbol:
PP-PTL903-2

Specification

Manufacturer
MCP
Type of test accessories
test lead
Rated voltage
1kV AC/1kV DC
Current rating
10A
Colour
black, red
Wire insulation material
PVC
Operating temperature
0...80°C
Quantity in set/package
2pcs.
Length
1m
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight60.54 g
See other products in this category: Test Leads - Sets MCP,
*
PP PTL903-2
0 in TME stock
Net price for quantities from 1 set - 6.86 USDGross price for quantities from 1 set - 6.86 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.