+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PP-UM17

Board: universal; single sided,prototyping; W: 60mm; L: 175mm


Manufacturer: SOLDER PEAK

Manufacturer part number:
PP-UM17
TME Symbol:
PP-UM17

Specification

Manufacturer
SOLDER PEAK
Type of board
universal
Board variant
prototyping, single sided
Material
epoxy resin, fiberglass, FR4
Laminate thickness
1.5mm
Width
60mm
Length
175mm
Copper plating thickness
35µm
Kind of board clad
tin plated soldering pads
Number of soldering pads
1328
Soldering pads pitch
2.54mm
Prototyping boards features
drilled
Gross weight28.95 g
See other products in this category: Universal PCBs SOLDER PEAK,
*
PP-UM17
33 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.49 USDGross price for quantities from 1 pcs - 4.49 USD
Net price for quantities from 5 pcs - 4.13 USDGross price for quantities from 5 pcs - 4.13 USD
Net price for quantities from 25 pcs - 3.71 USDGross price for quantities from 25 pcs - 3.71 USD