+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PP002M-S

Enclosure: multipurpose; X: 73mm; Y: 153mm; Z: 43mm; ABS; ivory


Manufacturer: SUPERTRONIC

Manufacturer part number:
PP002M-S
TME Symbol:
PP002M

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
73mm
Dimension Y
153mm
Dimension Z
43mm
Enclosure material
ABS
Body colour
ivory
Gross weight95.84 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP002M-S
2 in TME stock
Net price for quantities from 1 pcs - 6.59 USDGross price for quantities from 1 pcs - 6.59 USD
Net price for quantities from 10 pcs - 5.93 USDGross price for quantities from 10 pcs - 5.93 USD
Net price for quantities from 89 pcs - 5.27 USDGross price for quantities from 89 pcs - 5.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.