+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PP012M-S

Enclosure: multipurpose; X: 40mm; Y: 79mm; Z: 20mm; ABS; ivory

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP012M-S
TME Symbol:
PP012M

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
40mm
Dimension Y
79mm
Dimension Z
20mm
Enclosure material
ABS
Body colour
ivory
Gross weight20.4 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP012M-S
5 in TME stock
Net price for quantities from 1 pcs - 2.65 USDGross price for quantities from 1 pcs - 2.65 USD
Net price for quantities from 10 pcs - 2.37 USDGross price for quantities from 10 pcs - 2.37 USD
Net price for quantities from 100 pcs - 2.11 USDGross price for quantities from 100 pcs - 2.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.