+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PP012W-S

Enclosure: multipurpose; X: 40mm; Y: 79mm; Z: 20mm; ABS; white

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP012W-S
TME Symbol:
PP012W

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
40mm
Dimension Y
79mm
Dimension Z
20mm
Enclosure material
ABS
Body colour
white
Gross weight21 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP012W-S
13 in TME stock
Net price for quantities from 1 pcs - 2.62 USDGross price for quantities from 1 pcs - 2.62 USD
Net price for quantities from 10 pcs - 2.34 USDGross price for quantities from 10 pcs - 2.34 USD
Net price for quantities from 100 pcs - 2.08 USDGross price for quantities from 100 pcs - 2.08 USD
No. of pieces (Multiplicity: 1)