+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PP021N-S

Enclosure: multipurpose; X: 55mm; Y: 107mm; Z: 36mm; ABS; black


Manufacturer: SUPERTRONIC

Manufacturer part number:
PP021N-S
TME Symbol:
PP021N

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
55mm
Dimension Y
107mm
Dimension Z
36mm
Enclosure material
ABS
Body colour
black
Gross weight52.7 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP021N-S
2 in TME stock
Net price for quantities from 1 pcs - 3.87 USDGross price for quantities from 1 pcs - 3.87 USD
Net price for quantities from 10 pcs - 3.49 USDGross price for quantities from 10 pcs - 3.49 USD
Net price for quantities from 50 pcs - 3.10 USDGross price for quantities from 50 pcs - 3.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.