+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PP030N-S

Enclosure: multipurpose; X: 60mm; Y: 131mm; Z: 30mm; ABS; black


Manufacturer: SUPERTRONIC

Manufacturer part number:
PP030N-S
TME Symbol:
PP030N

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
60mm
Dimension Y
131mm
Dimension Z
30mm
Enclosure material
ABS
Body colour
black
Gross weight71.7 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP030N-S
2 in TME stock
Net price for quantities from 1 pcs - 6.84 USDGross price for quantities from 1 pcs - 6.84 USD
Net price for quantities from 10 pcs - 6.15 USDGross price for quantities from 10 pcs - 6.15 USD
Net price for quantities from 36 pcs - 5.47 USDGross price for quantities from 36 pcs - 5.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.