+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PP061BW-S

Enclosure: multipurpose; X: 67mm; Y: 125mm; Z: 40mm; ABS; white

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP061BW-S
TME Symbol:
PP061BW

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
67mm
Dimension Y
125mm
Dimension Z
40mm
Enclosure material
ABS
Body colour
white
Gross weight101.6 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP061BW-S
26 in TME stock
Net price for quantities from 1 pcs - 6.84 USDGross price for quantities from 1 pcs - 6.84 USD
Net price for quantities from 10 pcs - 6.16 USDGross price for quantities from 10 pcs - 6.16 USD
Net price for quantities from 29 pcs - 5.48 USDGross price for quantities from 29 pcs - 5.48 USD
No. of pieces (Multiplicity: 1)