+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SUPERTRONIC | |
Type of enclosure | desktop | |
Manufacturer series | DESKONE | |
Dimension X | 139mm | |
Dimension Y | 110mm | |
Dimension Z | 31mm | |
Enclosure material | ABS | |
Body colour | white |