+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PP088W-S

Enclosure: multipurpose; X: 69mm; Y: 82mm; Z: 45mm; ABS; white

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP088W-S
TME Symbol:
PP088W

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
69mm
Dimension Y
82mm
Dimension Z
45mm
Enclosure material
ABS
Body colour
white
Gross weight53.2 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP088W-S
44 in TME stock
Net price for quantities from 1 pcs - 4.06 USDGross price for quantities from 1 pcs - 4.06 USD
Net price for quantities from 10 pcs - 3.65 USDGross price for quantities from 10 pcs - 3.65 USD
Net price for quantities from 45 pcs - 3.24 USDGross price for quantities from 45 pcs - 3.24 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts