+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PP093N-S

Enclosure: multipurpose; X: 78mm; Y: 133mm; Z: 23mm; ABS; black


Manufacturer: SUPERTRONIC

Manufacturer part number:
PP093N-S
TME Symbol:
PP093N

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
78mm
Dimension Y
133mm
Dimension Z
23mm
Enclosure material
ABS
Body colour
black
Gross weight130 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP093N-S
50 in TME stock
Net price for quantities from 1 pcs - 4.54 USDGross price for quantities from 1 pcs - 4.54 USD
Net price for quantities from 10 pcs - 4.08 USDGross price for quantities from 10 pcs - 4.08 USD
Net price for quantities from 52 pcs - 3.63 USDGross price for quantities from 52 pcs - 3.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts