+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PP100L-S

Enclosure: for remote controller; X: 41mm; Y: 65mm; Z: 17mm; ABS


Manufacturer: SUPERTRONIC

Manufacturer part number:
PP100L-S
TME Symbol:
PP100L

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
for remote controller
Dimension X
41mm
Dimension Y
65mm
Dimension Z
17mm
Enclosure material
ABS
Body colour
light grey
Number of buttons
1
Gross weight12.35 g
Certificates
See other products in this category: Remote Control Enclosures SUPERTRONIC,
*
PP100L-S
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.05 USDGross price for quantities from 1 pcs - 4.05 USD
Net price for quantities from 10 pcs - 3.63 USDGross price for quantities from 10 pcs - 3.63 USD
Net price for quantities from 100 pcs - 3.25 USDGross price for quantities from 100 pcs - 3.25 USD