+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PP101-G

Test lead: single; 60VDC; 20A; banana plug 4mm,both sides; Len: 1m


Manufacturer: AXIOMET

Manufacturer part number:
PP101-G
TME Symbol:
PP101-G

Specification

Manufacturer
AXIOMET
Type of test lead
single
Rated voltage
60V DC
Current rating
20A
Connector variant
with 4mm axial socket
Cable length
1m
Colour
green
Wire cross-section
1mm2
Operating temperature
-20...80°C
Wire insulation material
PVC
Related items
AX-3003P, AX-3005DLS, AX-3005DS, AX-3005PQ, AX-3010DS
Trade name
meter leads
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight39.1 g
Certificates
See other products in this category: Single Test Leads AXIOMET,
*
PP101-G
16 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.05 USDGross price for quantities from 1 pcs - 5.05 USD
Net price for quantities from 3 pcs - 4.67 USDGross price for quantities from 3 pcs - 4.67 USD
Net price for quantities from 10 pcs - 4.23 USDGross price for quantities from 10 pcs - 4.23 USD
Packaging method by the manufacturer:Bag = 20 pcs