+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PP102N-S

Enclosure: for remote controller; X: 41mm; Y: 65mm; Z: 17mm; ABS


Manufacturer: SUPERTRONIC

Manufacturer part number:
PP102N-S
TME Symbol:
PP102N

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
for remote controller
Dimension X
41mm
Dimension Y
65mm
Dimension Z
17mm
Enclosure material
ABS
Body colour
black
Number of buttons
1
Gross weight12.45 g
Certificates
See other products in this category: Remote Control Enclosures SUPERTRONIC,
*
PP102N-S
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.85 USDGross price for quantities from 1 pcs - 3.85 USD
Net price for quantities from 10 pcs - 3.47 USDGross price for quantities from 10 pcs - 3.47 USD
Net price for quantities from 100 pcs - 3.10 USDGross price for quantities from 100 pcs - 3.10 USD