+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SUPERTRONIC | |
Type of enclosure | multipurpose | |
Dimension X | 219mm | |
Dimension Y | 289mm | |
Dimension Z | 47mm | |
Manufacturer series | WALLEGANT | |
Enclosure material | ABS | |
Body colour | grey |