+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PP105L-S

Enclosure: desktop; SOBREMESA; X: 268mm; Y: 200mm; Z: 76mm; ABS

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP105L-S
TME Symbol:
PP105L

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
desktop
Manufacturer series
SOBREMESA
Dimension X
268mm
Dimension Y
200mm
Dimension Z
76mm
Enclosure material
ABS
Body colour
light grey
Gross weight590.6 g
Certificates
See other products in this category: Desktop Enclosures SUPERTRONIC
*
PP105L-S
Product withdrawn from the offer
Use the specification table below to search for similar products