+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PP107W-S

Enclosure: multipurpose; X: 130mm; Y: 170mm; Z: 35mm; ABS; white

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP107W-S
TME Symbol:
PP107W

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
130mm
Dimension Y
170mm
Dimension Z
35mm
Enclosure material
ABS
Body colour
white
Gross weight158.16 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP107W-S
12 in TME stock
Net price for quantities from 1 pcs - 8.03 USDGross price for quantities from 1 pcs - 8.03 USD
Net price for quantities from 10 pcs - 7.23 USDGross price for quantities from 10 pcs - 7.23 USD
Net price for quantities from 55 pcs - 6.43 USDGross price for quantities from 55 pcs - 6.43 USD
No. of pieces (Multiplicity: 1)