+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PP117M-S

Enclosure: multipurpose; X: 71mm; Y: 71mm; Z: 37mm; ABS; ivory

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP117M-S
TME Symbol:
PP117M

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
71mm
Dimension Y
71mm
Dimension Z
37mm
Enclosure material
ABS
Body colour
ivory
Gross weight40.91 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP117M-S
51 in TME stock
Net price for quantities from 1 pcs - 2.62 USDGross price for quantities from 1 pcs - 2.62 USD
Net price for quantities from 10 pcs - 2.36 USDGross price for quantities from 10 pcs - 2.36 USD
Net price for quantities from 51 pcs - 2.10 USDGross price for quantities from 51 pcs - 2.10 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts