+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PP118G-S

Enclosure: multipurpose; X: 71mm; Y: 71mm; Z: 21mm; ABS; grey


Manufacturer: SUPERTRONIC

Manufacturer part number:
PP118G-S
TME Symbol:
PP118G

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
71mm
Dimension Y
71mm
Dimension Z
21mm
Enclosure material
ABS
Body colour
grey
Gross weight35.7 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP118G-S
66 in TME stock
Net price for quantities from 1 pcs - 2.54 USDGross price for quantities from 1 pcs - 2.54 USD
Net price for quantities from 10 pcs - 2.27 USDGross price for quantities from 10 pcs - 2.27 USD
Net price for quantities from 69 pcs - 2.03 USDGross price for quantities from 69 pcs - 2.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts